
LP64-SW-OPT-1 | |
|---|---|
DigiKey Part Number | 516-LP64-SW-OPT-1-ND |
Manufacturer | |
Manufacturer Product Number | LP64-SW-OPT-1 |
Description | FG,64GFC,SW,SFP+,OPT,TCVR,1PC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel LC Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | - | |
Wavelength | - | |
Applications | Fibre Channel | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £998.30333 | £2,994.91 |
| Unit Price without VAT: | £998.30333 |
|---|---|
| Unit Price with VAT: | £1,197.96400 |

