
LP64-LW-OPT-1 | |
|---|---|
DigiKey Part Number | 516-LP64-LW-OPT-1-ND |
Manufacturer | |
Manufacturer Product Number | LP64-LW-OPT-1 |
Description | FG,64GFC,LW,SFP+,OPT,TCVR,1PC |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose LC Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | - | |
Wavelength | - | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,526.07000 | £4,526.07 |
| Unit Price without VAT: | £4,526.07000 |
|---|---|
| Unit Price with VAT: | £5,431.28400 |

