
HSMW-C340 | |
|---|---|
DigiKey Part Number | 516-HSMW-C340TR-ND - Tape & Reel (TR) 516-HSMW-C340CT-ND - Cut Tape (CT) 516-HSMW-C340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMW-C340 |
Description | LED WHITE JLED SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Oval with Flat Top | |
Lens Size | 2.29mm x 0.32mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.70mm L x 0.90mm W | |
Height (Max) | 0.46mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £0.96800 | £9.68 |
| 100 | £0.73330 | £73.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.62980 | £314.90 |
| 1,000 | £0.59600 | £596.00 |
| 1,500 | £0.57867 | £868.00 |
| 2,500 | £0.55910 | £1,397.75 |
| 3,500 | £0.54746 | £1,916.11 |
| 5,000 | £0.53611 | £2,680.55 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

