
HSMW-A100-V40J1 | |
|---|---|
DigiKey Part Number | 516-3992-2-ND - Tape & Reel (TR) 516-3992-1-ND - Cut Tape (CT) 516-3992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMW-A100-V40J1 |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.4V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.34700 | £3.47 |
| 100 | £0.25210 | £25.21 |
| 500 | £0.20948 | £104.74 |
| 1,000 | £0.19549 | £195.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18359 | £367.18 |
| 4,000 | £0.17350 | £694.00 |
| 6,000 | £0.16832 | £1,009.92 |
| 10,000 | £0.16248 | £1,624.80 |
| 14,000 | £0.15900 | £2,226.00 |
| 20,000 | £0.15561 | £3,112.20 |
| 50,000 | £0.14813 | £7,406.50 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

