HSMS-8202-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MACOM Technology Solutions
In Stock: 8,017
Unit Price: £1.45000
Datasheet

Similar


Infineon Technologies
In Stock: 2,940
Unit Price: £0.16000
Datasheet

Similar


onsemi
In Stock: 38,308
Unit Price: £0.10471
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 17,306
Unit Price: £3.75000
Datasheet
RF Diode Schottky - 1 Pair Series Connection 4V 75 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-8202-BLKG

DigiKey Part Number
516-1942-ND
Manufacturer
Manufacturer Product Number
HSMS-8202-BLKG
Description
RF DIODE SCHOTTKY 4V 75MW SOT23
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 4V 75 mW SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Strip
Part Status
Obsolete
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
4V
Capacitance @ Vr, F
0.26pF @ 0V, 1MHz
Resistance @ If, F
14Ohm @ 5mA, 1MHz
Power Dissipation (Max)
75 mW
Operating Temperature
150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable