
HSMS-2828-TR1G | |
|---|---|
DigiKey Part Number | HSMS-2828-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMS-2828-TR1G |
Description | RF DIODE SCHOTTKY 15V SOT-143-4 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Bridge 15V 1 A SOT-143-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - 1 Bridge | |
Voltage - Peak Reverse (Max) | 15V | |
Current - Max | 1 A | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | 12Ohm @ 5mA, 1MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 |

