RF Diode Schottky - 3 Independent 20V 1 A SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-281L-TR2G

DigiKey Part Number
HSMS-281L-TR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMS-281L-TR2G
Description
RF DIODE SCHOTTKY 20V SOT-363
Customer Reference
Detailed Description
RF Diode Schottky - 3 Independent 20V 1 A SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - 3 Independent
Voltage - Peak Reverse (Max)
20V
Current - Max
1 A
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz
Resistance @ If, F
15Ohm @ 5mA, 1MHz
Operating Temperature
150°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable