HSMS-2814-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 2,126
Unit Price: £0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11,830
Unit Price: £0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.10000
Datasheet

Similar


onsemi
In Stock: 33,108
Unit Price: £0.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.27000
Datasheet
RF Diode Schottky - 1 Pair Common Cathode 20V 1 A SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-2814-BLKG

DigiKey Part Number
516-1918-ND
Manufacturer
Manufacturer Product Number
HSMS-2814-BLKG
Description
RF DIODE SCHOTTKY 20V SOT-23-3
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Common Cathode 20V 1 A SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Schottky - 1 Pair Common Cathode
Voltage - Peak Reverse (Max)
20V
Current - Max
1 A
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz
Resistance @ If, F
15Ohm @ 5mA, 1MHz
Operating Temperature
150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable