HSMS-2702-TR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 15
Unit Price: £0.55000
Datasheet
RF Diode Schottky - 1 Pair Series Connection 15V 350 mA 250 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-2702-TR2G

DigiKey Part Number
HSMS-2702-TR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMS-2702-TR2G
Description
DIODE SCHOTTKY 15V 250MW SOT23-3
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 15V 350 mA 250 mW SOT-23-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
15V
Current - Max
350 mA
Capacitance @ Vr, F
6.7pF @ 0V, 1MHz
Resistance @ If, F
650mOhm @ 100mA, 1MHz
Power Dissipation (Max)
250 mW
Operating Temperature
150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable