
HSMQ-C265 | |
|---|---|
DigiKey Part Number | 516-3548-2-ND - Tape & Reel (TR) 516-3548-1-ND - Cut Tape (CT) 516-3548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMQ-C265 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V 1305 (3412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.63300 | £6.33 |
| 100 | £0.47130 | £47.13 |
| 500 | £0.39962 | £199.81 |
| 1,000 | £0.37616 | £376.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.29416 | £882.48 |
| 6,000 | £0.28116 | £1,686.96 |
| 9,000 | £0.27450 | £2,470.50 |
| 15,000 | £0.27392 | £4,108.80 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

