
HSMP-389U-BLKG | |
|---|---|
DigiKey Part Number | HSMP-389U-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | HSMP-389U-BLKG |
Description | RF DIODE PIN 100V SOT-363 |
Customer Reference | |
Detailed Description | RF Diode PIN - 2 Independent 100V 1 A SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | PIN - 2 Independent | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 1 A | |
Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz | |
Resistance @ If, F | 2.5Ohm @ 5mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |

