
HSMP-3880-BLKG | |
|---|---|
DigiKey Part Number | HSMP-3880-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | HSMP-3880-BLKG |
Description | RF DIODE PIN 100V 250MW SOT-23-3 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 1 A 250 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 1 A | |
Capacitance @ Vr, F | 0.3pF @ 50V, 100MHz | |
Resistance @ If, F | 3.8Ohm @ 1mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |

