HSMP-386Z-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 38,950
Unit Price: £0.14000
Datasheet

Similar


Infineon Technologies
In Stock: 4,000
Unit Price: £0.08227
Datasheet
RF Diode PIN - Single 50V 1 A SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMP-386Z-TR1G

DigiKey Part Number
HSMP-386Z-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMP-386Z-TR1G
Description
RF DIODE PIN 50V SOD-323
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 1 A SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Current - Max
1 A
Capacitance @ Vr, F
0.2pF @ 50V, 1MHz
Resistance @ If, F
1.5Ohm @ 100mA, 100MHz
Operating Temperature
150°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable