
HSMP-386J-BLKG | |
|---|---|
DigiKey Part Number | HSMP-386J-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | HSMP-386J-BLKG |
Description | RF DIODE PIN 100V 2W 8QFN |
Customer Reference | |
Detailed Description | RF Diode PIN - 4 Pair Parallel 100V 1 A 2 W 8-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | PIN - 4 Pair Parallel | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 1 A | |
Capacitance @ Vr, F | 1.25pF @ 50V, 1MHz | |
Resistance @ If, F | 770mOhm @ 50mA, 100MHz | |
Power Dissipation (Max) | 2 W | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) |

