
HSMP-386E-BLKG | |
|---|---|
DigiKey Part Number | HSMP-386E-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | HSMP-386E-BLKG |
Description | RF DIODE PIN 50V SOT-323 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Anode 50V 1 A SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | PIN - 1 Pair Common Anode | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 1 A | |
Capacitance @ Vr, F | 0.2pF @ 50V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 100mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |

