HSMP-386C-TR1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,483
Unit Price: £0.41000
Datasheet
RF Diode PIN - 1 Pair Series Connection 50V 1 A SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMP-386C-TR1

DigiKey Part Number
HSMP-386C-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMP-386C-TR1
Description
RF DIODE PIN 50V SOT-323
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 50V 1 A SOT-323
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
50V
Current - Max
1 A
Capacitance @ Vr, F
0.2pF @ 50V, 1MHz
Resistance @ If, F
1.5Ohm @ 100mA, 100MHz
Operating Temperature
150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable