HSMP-3863-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 37,554
Unit Price: £4.49000
Datasheet
RF Diode PIN - 1 Pair Common Anode 50V 1 A SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMP-3863-BLKG

DigiKey Part Number
HSMP-3863-BLKG-ND
Manufacturer
Manufacturer Product Number
HSMP-3863-BLKG
Description
RF DIODE PIN 50V SOT-363
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Anode 50V 1 A SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
PIN - 1 Pair Common Anode
Voltage - Peak Reverse (Max)
50V
Current - Max
1 A
Capacitance @ Vr, F
0.2pF @ 50V, 1MHz
Resistance @ If, F
1.5Ohm @ 100mA, 100MHz
Operating Temperature
150°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable