HSMP-381B-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 128,000
Unit Price: £0.26176
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: £6.66873
Datasheet
RF Diode PIN - Single 100V 1 A SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMP-381B-BLKG

DigiKey Part Number
HSMP-381B-BLKG-ND
Manufacturer
Manufacturer Product Number
HSMP-381B-BLKG
Description
RF DIODE PIN 100V SOT-323
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 1 A SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
100V
Current - Max
1 A
Capacitance @ Vr, F
0.35pF @ 50V, 1MHz
Resistance @ If, F
3Ohm @ 100mA, 100MHz
Operating Temperature
150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable