
HSMM-A400-W8QM2 | |
|---|---|
DigiKey Part Number | 516-HSMM-A400-W8QM2TR-ND - Tape & Reel (TR) 516-HSMM-A400-W8QM2CT-ND - Cut Tape (CT) 516-HSMM-A400-W8QM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMM-A400-W8QM2 |
Description | LED GREEN CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.8V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.65800 | £6.58 |
| 100 | £0.49020 | £49.02 |
| 500 | £0.41560 | £207.80 |
| 1,000 | £0.39121 | £391.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.37052 | £741.04 |
| 4,000 | £0.35298 | £1,411.92 |
| 6,000 | £0.34400 | £2,064.00 |
| 10,000 | £0.33386 | £3,338.60 |
| 14,000 | £0.32784 | £4,589.76 |
| 20,000 | £0.32196 | £6,439.20 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |







