HSMM-A101-R00H1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 6,513
Unit Price: £1.05000
Datasheet
Image for HSMM-A101-R00H1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMM-A101-R00H1

DigiKey Part Number
HSMM-A101-R00H1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMM-A101-R00H1
Description
LED GREEN CLR 2PLCC SMD BOT ENT
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.4V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
523nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable