Similar

HSMM-A100-S8PJ1 | |
|---|---|
DigiKey Part Number | HSMM-A100-S8PJ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMM-A100-S8PJ1 |
Description | LED GREEN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.4V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 523nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |


