Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSML-C191-T0000

DigiKey Part Number
516-HSML-C191-T0000TR-ND - Tape & Reel (TR)
516-HSML-C191-T0000CT-ND - Cut Tape (CT)
516-HSML-C191-T0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSML-C191-T0000
Description
LED ORANGE 2SMD TOP MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
125°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
609nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,791
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.63000£0.63
10£0.43700£4.37
100£0.31940£31.94
500£0.26710£133.55
1,000£0.24995£249.95
2,000£0.23539£470.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.22303£892.12
8,000£0.21256£1,700.48
12,000£0.20719£2,486.28
20,000£0.20114£4,022.80
28,000£0.19754£5,531.12
Manufacturers Standard Package
Unit Price without VAT:£0.63000
Unit Price with VAT:£0.75600