
HSML-C110 | |
|---|---|
DigiKey Part Number | 516-HSML-C110TR-ND - Tape & Reel (TR) 516-HSML-C110CT-ND - Cut Tape (CT) 516-HSML-C110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSML-C110 |
Description | LED ORANGE CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSML-C110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.28600 | £2.86 |
| 100 | £0.20610 | £20.61 |
| 500 | £0.16996 | £84.98 |
| 1,000 | £0.15805 | £158.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14274 | £428.22 |
| 6,000 | £0.13494 | £809.64 |
| 9,000 | £0.13094 | £1,178.46 |
| 15,000 | £0.12642 | £1,896.30 |
| 21,000 | £0.12373 | £2,598.33 |
| 30,000 | £0.12111 | £3,633.30 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

