
HSML-C020 | |
|---|---|
DigiKey Part Number | 516-HSML-C020TR-ND - Tape & Reel (TR) 516-HSML-C020CT-ND - Cut Tape (CT) 516-HSML-C020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSML-C020 |
Description | LED ORANGE 0603 SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 612nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.54700 | £5.47 |
| 100 | £0.40470 | £40.47 |
| 500 | £0.34098 | £170.49 |
| 1,000 | £0.32013 | £320.13 |
| 2,000 | £0.30244 | £604.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.28743 | £1,149.72 |
| 8,000 | £0.27473 | £2,197.84 |
| 12,000 | £0.26822 | £3,218.64 |
| 20,000 | £0.26088 | £5,217.60 |
| 28,000 | £0.25652 | £7,182.56 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

