
HSML-A461-W40M1 | |
|---|---|
DigiKey Part Number | 516-HSML-A461-W40M1TR-ND - Tape & Reel (TR) 516-HSML-A461-W40M1CT-ND - Cut Tape (CT) 516-HSML-A461-W40M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSML-A461-W40M1 |
Description | LED ORANGE CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.87mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.37400 | £3.74 |
| 100 | £0.27160 | £27.16 |
| 500 | £0.22592 | £112.96 |
| 1,000 | £0.21094 | £210.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16199 | £323.98 |
| 4,000 | £0.15316 | £612.64 |
| 6,000 | £0.14863 | £891.78 |
| 10,000 | £0.14352 | £1,435.20 |
| 14,000 | £0.14047 | £1,966.58 |
| 20,000 | £0.13751 | £2,750.20 |
| 50,000 | £0.13649 | £6,824.50 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

