HSML-A100-Q0YJ1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 400
Unit Price: £0.34000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: £0.09111

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: £0.11240
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: £0.09410

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: £0.10883
Datasheet
Orange 605nm LED Indication - Discrete 1.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSML-A100-Q0YJ1

DigiKey Part Number
HSML-A100-Q0YJ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSML-A100-Q0YJ1
Description
LED ORANGE CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.9V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
609nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable