
HSMJ-A400-W00M1 | |
|---|---|
DigiKey Part Number | 516-HSMJ-A400-W00M1-ND |
Manufacturer | |
Manufacturer Product Number | HSMJ-A400-W00M1 |
Description | LED RED-ORANGE 4PLCC SMD |
Customer Reference | |
Detailed Description | Red-Orange 615nm LED Indication - Discrete 2.2V 4-PLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |

