
HSMF-C11B | |
|---|---|
DigiKey Part Number | 516-HSMF-C11BTR-ND - Tape & Reel (TR) 516-HSMF-C11BCT-ND - Cut Tape (CT) 516-HSMF-C11BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C11B |
Description | LED RGB 0404 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 527nm Green, 473nm Blue LED Indication - Discrete 2V Red, 2.85V Green, 2.85V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
Category | Current - Test 5mA |
Mfr | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm Red, 520nm Green, 469nm Blue |
Configuration Common Anode | Package / Case 0404 (1010 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 1.08mm L x 1.08mm W |
Lens Size 1.08mm | Height (Max) 0.35mm |
Voltage - Forward (Vf) (Typ) 2V Red, 2.85V Green, 2.85V Blue | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.39000 | £1.39 |
| 10 | £0.98800 | £9.88 |
| 100 | £0.75010 | £75.01 |
| 500 | £0.64504 | £322.52 |
| 1,000 | £0.61075 | £610.75 |
| 2,000 | £0.58169 | £1,163.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.55709 | £2,228.36 |
| 8,000 | £0.53627 | £4,290.16 |
| 12,000 | £0.52561 | £6,307.32 |
| Unit Price without VAT: | £1.39000 |
|---|---|
| Unit Price with VAT: | £1.66800 |

