
HSME-C350 | |
|---|---|
DigiKey Part Number | 516-4368-2-ND - Tape & Reel (TR) 516-4368-1-ND - Cut Tape (CT) 516-4368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSME-C350 |
Description | LED YLW-GRN CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.43500 | £4.35 |
| 100 | £0.31790 | £31.79 |
| 500 | £0.26578 | £132.89 |
| 1,000 | £0.24871 | £248.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22675 | £680.25 |
| 6,000 | £0.21558 | £1,293.48 |
| 9,000 | £0.20985 | £1,888.65 |
| 15,000 | £0.20339 | £3,050.85 |
| 21,000 | £0.19955 | £4,190.55 |
| 30,000 | £0.19580 | £5,874.00 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

