
HSME-C130 | |
|---|---|
DigiKey Part Number | 516-HSME-C130TR-ND - Tape & Reel (TR) 516-HSME-C130CT-ND - Cut Tape (CT) 516-HSME-C130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSME-C130 |
Description | LED GREEN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Green 573nm LED Indication - Discrete 1.94V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.15mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.94V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.20700 | £2.07 |
| 100 | £0.14730 | £14.73 |
| 500 | £0.12012 | £60.06 |
| 1,000 | £0.11118 | £111.18 |
| 2,000 | £0.10356 | £207.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09709 | £388.36 |
| 8,000 | £0.09160 | £732.80 |
| 12,000 | £0.08878 | £1,065.36 |
| 20,000 | £0.08559 | £1,711.80 |
| 28,000 | £0.08370 | £2,343.60 |
| 40,000 | £0.08185 | £3,274.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |




