HSMD-S660 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 27
Unit Price: £0.43000
Datasheet
Orange 605nm LED Indication - Discrete 1.9V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 605nm LED Indication - Discrete 1.9V 2-SMD, No Lead
2-SMD, No Lead

HSMD-S660

DigiKey Part Number
HSMD-S660-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMD-S660
Description
LED ORANGE DIFF CHIP SMD R/A
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.9V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
155°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
609nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.00mm W
Height (Max)
1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable