Red 625nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMC-C020

DigiKey Part Number
516-HSMC-C020TR-ND - Tape & Reel (TR)
516-HSMC-C020CT-ND - Cut Tape (CT)
516-HSMC-C020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMC-C020
Description
LED RED 0603 SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
634nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.79000£0.79
10£0.54700£5.47
100£0.40470£40.47
500£0.34098£170.49
1,000£0.32013£320.13
2,000£0.30244£604.88
5,000£0.28311£1,415.55
10,000£0.27107£2,710.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
36,000£0.25348£9,125.28
Manufacturers Standard Package
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800