HSMB-C112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 13,463
Unit Price: £0.79000
Datasheet
Image for HSMB-C112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMB-C112

DigiKey Part Number
HSMB-C112-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMB-C112
Description
LED BLUE CLEAR CHIP SMD R/A
Customer Reference
Detailed Description
Blue 462nm LED Indication - Discrete 4V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
HSMB-C112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
4V
Current - Test
10mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
428nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.00mm W
Height (Max)
1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable