
HR3P-N4CC-00000 | |
|---|---|
DigiKey Part Number | 516-HR3P-N4CC-00000-ND |
Manufacturer | |
Manufacturer Product Number | HR3P-N4CC-00000 |
Description | IR LAMP,3MM, 940NM,30DEG |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.4V 70mA 28.5mW/sr @ 70mA 30° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 28.5mW/sr @ 70mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.48400 | £4.84 |
| 100 | £0.35640 | £35.64 |
| 500 | £0.29944 | £149.72 |
| 1,000 | £0.28079 | £280.79 |
| 2,000 | £0.26496 | £529.92 |
| 6,000 | £0.24465 | £1,467.90 |
| 10,000 | £0.23688 | £2,368.80 |
| 26,000 | £0.22469 | £5,841.94 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

