
HR3P-N1CC-00000 | |
|---|---|
DigiKey Part Number | 516-HR3P-N1CC-00000-ND |
Manufacturer | |
Manufacturer Product Number | HR3P-N1CC-00000 |
Description | IR LAMP,3MM, 850NM,30DEG |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.55V 70mA 28.5mW/sr @ 70mA 30° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 28.5mW/sr @ 70mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.50300 | £5.03 |
| 100 | £0.37070 | £37.07 |
| 500 | £0.31142 | £155.71 |
| 1,000 | £0.29202 | £292.02 |
| 2,000 | £0.27556 | £551.12 |
| 6,000 | £0.25444 | £1,526.64 |
| 10,000 | £0.24636 | £2,463.60 |
| 26,000 | £0.23368 | £6,075.68 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

