
HLMP-Y601-JK000 | |
|---|---|
DigiKey Part Number | 516-HLMP-Y601-JK000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-Y601-JK000 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 627nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 633nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.10mm Dia | |
Height (Max) | 6.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.30000 | £3.00 |
| 100 | £0.21590 | £21.59 |
| 500 | £0.17826 | £89.13 |
| 1,000 | £0.16591 | £165.91 |
| 2,000 | £0.15539 | £310.78 |
| 6,000 | £0.14188 | £851.28 |
| 10,000 | £0.13670 | £1,367.00 |
| 26,000 | £0.12857 | £3,342.82 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

