
HLMP-Q900-00011 | |
|---|---|
DigiKey Part Number | 516-HLMP-Q900-00011TR-ND - Tape & Reel (TR) 516-HLMP-Q900-00011CT-ND - Cut Tape (CT) 516-HLMP-Q900-00011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-Q900-00011 |
Description | LED IR POLY 940NM GW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.35V 100mA 15mW/sr @ 100mA 24° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 15mW/sr @ 100mA | |
Wavelength | 940nm (920nm ~ 960nm) | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.18900 | £11.89 |
| 100 | £0.91160 | £91.16 |
| 500 | £0.78918 | £394.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.61949 | £929.24 |
| 3,000 | £0.59342 | £1,780.26 |
| 4,500 | £0.58804 | £2,646.18 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

