HLMP-PM00-N0000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: £1.99000
Datasheet
Green 525nm LED Indication - Discrete 3.7V Axial, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-PM00-N0000

DigiKey Part Number
HLMP-PM00-N0000-ND
Manufacturer
Manufacturer Product Number
HLMP-PM00-N0000
Description
LED GREEN CLEAR AXIAL T/H AXIAL
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.7V Axial, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
3.7V
Current - Test
20mA
Viewing Angle
85°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
523nm
Features
-
Package / Case
Axial, Flat Leads
Supplier Device Package
Size / Dimension
2.09mm L x 2.21mm W
Height (Max)
2.44mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes