HLMP-P156-EG031 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 3,875
Unit Price: £1.68000
Datasheet
Red 644nm LED Indication - Discrete 1.6V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-P156-EG031

DigiKey Part Number
516-3056-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HLMP-P156-EG031
Description
LED RED CLEAR ZBEND SMD
Customer Reference
Detailed Description
Red 644nm LED Indication - Discrete 1.6V 2-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
1.6V
Current - Test
0.5mA
Viewing Angle
75°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
654nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
2.09mm L x 2.21mm W
Height (Max)
2.44mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable