Blue 470nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-KA45-J0000

DigiKey Part Number
HLMP-KA45-J0000-ND
Manufacturer
Manufacturer Product Number
HLMP-KA45-J0000
Description
LED BLUE CLEAR T-1 T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
464nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
14,000£0.20768£2,907.52
Unit Price without VAT:£0.20768
Unit Price with VAT:£0.24922