
HLMP-GG15-R0000 | |
|---|---|
DigiKey Part Number | HLMP-GG15-R0000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-GG15-R0000 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | £0.19483 | £3,117.28 |
| Unit Price without VAT: | £0.19483 |
|---|---|
| Unit Price with VAT: | £0.23380 |

