
HLMP-EL3G-VXK00 | |
|---|---|
DigiKey Part Number | 516-HLMP-EL3G-VXK00TR-ND - Tape & Reel (TR) 516-HLMP-EL3G-VXK00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-EL3G-VXK00 |
Description | LED AMBER T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amber 626nm LED Indication - Discrete 2.1V Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.45600 | £4.56 |
| 100 | £0.33460 | £33.46 |
| 500 | £0.28022 | £140.11 |
| 1,000 | £0.26239 | £262.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.24726 | £494.52 |
| 4,000 | £0.23442 | £937.68 |
| 6,000 | £0.22784 | £1,367.04 |
| 10,000 | £0.22041 | £2,204.10 |
| 14,000 | £0.21599 | £3,023.86 |
| 20,000 | £0.21168 | £4,233.60 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |



