Amber 590nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EL3G-VX0DD

DigiKey Part Number
516-HLMP-EL3G-VX0DDCT-ND - Cut Tape (CT)
516-HLMP-EL3G-VX0DDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EL3G-VX0DD
Description
LED AMBER CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,239
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.66000£0.66
10£0.45600£4.56
100£0.33460£33.46
500£0.28022£140.11
1,000£0.26239£262.39
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.24726£494.52
4,000£0.23442£937.68
6,000£0.22784£1,367.04
10,000£0.22041£2,204.10
14,000£0.21599£3,023.86
20,000£0.21168£4,233.60
Manufacturers Standard Package
Unit Price without VAT:£0.66000
Unit Price with VAT:£0.79200