Amber 590nm LED Indication - Discrete 2.02V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EL17-QTKDD

DigiKey Part Number
516-HLMP-EL17-QTKDDCT-ND - Cut Tape (CT)
516-HLMP-EL17-QTKDDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EL17-QTKDD
Description
LED AMBER CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.02V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.02V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.67mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.60000£0.60
10£0.41800£4.18
100£0.30570£30.57
500£0.25558£127.79
1,000£0.23914£239.14
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.22519£450.38
4,000£0.21335£853.40
6,000£0.20729£1,243.74
10,000£0.20043£2,004.30
14,000£0.19636£2,749.04
20,000£0.19239£3,847.80
Manufacturers Standard Package
Unit Price without VAT:£0.60000
Unit Price with VAT:£0.72000