Similar

HLMP-ED18-TWTDD | |
|---|---|
DigiKey Part Number | HLMP-ED18-TWTDD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-ED18-TWTDD |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.78mm | |
Base Product Number |




