HLMP-CB13-UX000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 9,047
Unit Price: £0.87000
Datasheet

Similar


Kingbright
In Stock: 2,628
Unit Price: £0.31000
Datasheet

Similar


Kingbright
In Stock: 35,801
Unit Price: £0.58000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: £0.23434
Datasheet

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 4,476
Unit Price: £0.32000
Datasheet
Blue 470nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-CB13-UX000

DigiKey Part Number
516-2205-ND
Manufacturer
Manufacturer Product Number
HLMP-CB13-UX000
Description
LED BLUE CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
464nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable