Green 526nm LED Indication - Discrete 3.5V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-BM01-L0000

DigiKey Part Number
HLMP-BM01-L0000-ND
Manufacturer
Manufacturer Product Number
HLMP-BM01-L0000
Description
LED GREEN CLEAR 5MM OVAL T/H
Customer Reference
Detailed Description
Green 526nm LED Indication - Discrete 3.5V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.00mm
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
70°, 35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
524nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable