
HLMP-AM64-45BZZ | |
|---|---|
DigiKey Part Number | HLMP-AM64-45BZZ-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-AM64-45BZZ |
Description | LED 5MM OVAL T/H |
Customer Reference | |
Detailed Description | LED Indication - Discrete Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.70mm |

