
HLMP-AL01-LP000 | |
|---|---|
DigiKey Part Number | HLMP-AL01-LP000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-AL01-LP000 |
Description | LED AMBER OVAL 5MM T/H |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 70°, 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | Radial | |
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |

