
HLMP-AH65-Z10ZZ | |
|---|---|
DigiKey Part Number | HLMP-AH65-Z10ZZ-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-AH65-Z10ZZ |
Description | LED ORANGE-RED DIFF 5MM OVAL T/H |
Customer Reference | |
Detailed Description | Orange-Red 615nm LED Indication - Discrete 2.1V Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Oval with Domed Top | |
Lens Size | 5.20mm x 3.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° x 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.20mm L x 3.80mm W | |
Height (Max) | 8.90mm |

